Filter Your Search
1 - 1 of 1 results
|
PIC16F630-C/SL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 1792 | PIC16 | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 4MHZ | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 4.5 V | R-PDSO-G14 | e3 | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.31.00.01 |