Filter Your Search
1 - 10 of 199 results
|
PIC16F628AT-I/SS
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 224 | PIC16 | 20 MHz | 16 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 14 | YES | FLASH | 3.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC16F627A-E/SS
Microchip Technology Inc
|
$1.8309 | Yes | Yes | Active | 8 | 20 MHz | 1024 | 224 | PIC16 | 20 MHz | 16 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 14 | YES | FLASH | 3.5 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC16F627A-I/SO
Microchip Technology Inc
|
$1.8377 | Yes | Yes | Active | 8 | 20 MHz | 1024 | 224 | PIC16 | 20 MHz | 16 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 14 | YES | FLASH | 3.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
PIC16F627A-I/SS
Microchip Technology Inc
|
$1.9860 | Yes | Yes | Active | 8 | 20 MHz | 1024 | 224 | PIC16 | 20 MHz | 16 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 14 | YES | FLASH | 3.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | Microchip | ||||||
|
PIC16F627-20/SO
Microchip Technology Inc
|
$2.0466 | Yes | Yes | Not Recommended | 8 | 20 MHz | 1024 | 224 | PIC16 | 20 MHz | 16 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 7 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 8542.31.00.01 | Microchip | 1999-06-07 | ||||||
|
PIC16F627AT-E/SO
Microchip Technology Inc
|
$2.0700 | Yes | Yes | Active | 8 | 20 MHz | 1024 | 224 | PIC16 | 20 MHz | 16 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 14 | YES | FLASH | 3.5 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | 18 | compliant | 8542.31.00.01 | Microchip | ||||||
|
PIC16F628A-I/SO
Microchip Technology Inc
|
$2.1804 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 224 | PIC16 | 20 MHz | 16 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 14 | YES | FLASH | 3.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC16F628A-E/P
Microchip Technology Inc
|
$2.1928 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 224 | PIC16 | 20 MHz | 16 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 14 | YES | FLASH | 3.5 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
PIC16F628A-I/P
Microchip Technology Inc
|
$2.3507 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 224 | PIC16 | 20 MHz | 16 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 14 | YES | FLASH | 3.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
PIC16F627A-I/P
Microchip Technology Inc
|
$2.3997 | Yes | Yes | Active | 8 | 20 MHz | 1024 | 224 | PIC16 | 20 MHz | 16 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 14 | YES | FLASH | 3.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip |