Filter Your Search
1 - 10 of 35 results
|
PIC16F627T-04/SO
Microchip Technology Inc
|
$2.6050 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 224 | PIC | 4 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1999-06-07 | Microchip | ||||||||||||||
|
PIC16F627T-04I/SO
Microchip Technology Inc
|
$3.6950 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 224 | PIC16 | 4 MHz | 16 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1999-06-07 | |||||
|
PIC16F627T-20I/SS
Microchip Technology Inc
|
$4.2200 | Yes | Yes | Not Recommended | 8 | 20 MHz | 1024 | 224 | PIC16 | 20 MHz | 16 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 1 | 8 | 14 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | 1999-06-07 | |||||
|
PIC16F627T-04/SS301
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 4 MHz | 1024 | 224 | PIC | 4 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FLASH | 700 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 7.2 mm | 7.78 mm | MICROCHIP TECHNOLOGY INC | SSOP | 20 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
PIC16F627T-20/SS301
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 20 MHz | 1024 | 224 | PIC | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FLASH | 7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 7.2 mm | 7.78 mm | MICROCHIP TECHNOLOGY INC | SSOP | 20 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
PIC16F627T-04I/SO301
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 4 MHz | 1024 | 224 | PIC | 4 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FLASH | 700 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.51 mm | 11.58 mm | MICROCHIP TECHNOLOGY INC | SOIC | 18 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
PIC16F627T-20E/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 1024 | 224 | PIC | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | 20 | compliant | 8542.31.00.01 | |||||||||||||||
|
PIC16F627T-04/SS024
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 1024 | 224 | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
PIC16F627T-04I/SO021
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 1024 | 224 | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.51 mm | 11.58 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | compliant | 8542.31.00.01 | |||||||||||||||||
|
PIC16F627T-04I/P
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 20 MHz | 1024 | 224 | PIC | 20 MHz | 16 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FLASH | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 8542.31.00.01 |