Parametric results for: PIC16F509T-ESN under Microcontrollers

Filter Your Search

1 - 10 of 50 results

|
-
-
Manufacturer Part Number: pic16f50
Select parts from the table below to compare.
Compare
Compare
PIC16F505T-I/SL
Microchip Technology Inc
$0.6277 Yes Yes Active 8 20 MHz 1536 72 PIC16 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MINIMUM 2V AT 4MHZ NO NO NO 8 NO FLASH 5.5 V 5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 14 compliant EAR99 8542.31.00.01 Microchip
PIC16F505-I/SL
Microchip Technology Inc
$0.7870 Yes Yes Active 8 20 MHz 1536 72 PIC16 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MINIMUM 2V AT 4MHZ NO NO NO 8 NO FLASH 5.5 V 5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 14 compliant EAR99 8542.31.00.01 Microchip
PIC16F506-I/SL
Microchip Technology Inc
$0.8535 Yes Yes Active 8 20 MHz 1536 67 PIC16 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MINIMUM 2V AT 4MHZ NO NO YES 8 NO FLASH 2 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 14 compliant EAR99 8542.31.00.01 Microchip
PIC16F506-I/ST
Microchip Technology Inc
$0.8669 Yes Yes Active 8 20 MHz 1536 67 PIC16 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MINIMUM 2V AT 4MHZ NO NO YES 8 NO FLASH 2 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 14 compliant EAR99 8542.31.00.01 Microchip
PIC16F505T-I/ST
Microchip Technology Inc
$1.0000 Yes Yes Active 8 20 MHz 1536 72 PIC16 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MINIMUM 2V AT 4MHZ NO NO NO 8 NO FLASH 5.5 V 5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 14 compliant EAR99 8542.31.00.01 Microchip
PIC16F506T-I/SL
Microchip Technology Inc
$1.0000 Yes Yes Active 8 20 MHz 1536 67 PIC16 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MINIMUM 2V AT 4MHZ NO NO YES 8 NO FLASH 2 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 14 compliant EAR99 8542.31.00.01 Microchip
PIC16F505-E/SL
Microchip Technology Inc
$1.0046 Yes Yes Active 8 20 MHz 1536 72 PIC16 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MINIMUM 2V AT 4MHZ NO NO NO 8 NO FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 14 compliant EAR99 8542.31.00.01 Microchip
PIC16F506-E/SL
Microchip Technology Inc
$1.0099 Yes Yes Active 8 20 MHz 1536 67 PIC16 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MINIMUM 2V AT 4MHZ NO NO YES 8 NO FLASH 2 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 14 compliant EAR99 8542.31.00.01 Microchip
PIC16F505-I/P
Microchip Technology Inc
$1.0876 Yes Yes Active 8 20 MHz 1536 72 PIC16 20 MHz 12 NO 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MINIMUM 2V AT 4MHZ NO NO NO 8 NO FLASH 5.5 V 5 V INDUSTRIAL R-PDIP-T14 Not Qualified e3 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 14 compliant EAR99 8542.31.00.01 Microchip
PIC16F506-I/P
Microchip Technology Inc
$1.0913 Yes Yes Active 8 20 MHz 1536 67 PIC16 20 MHz 12 NO 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MINIMUM 2V AT 4MHZ NO NO YES 8 NO FLASH 2 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T14 Not Qualified e3 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.3 mm 7.62 mm 19.05 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 14 compliant EAR99 8542.31.00.01 Microchip