Filter Your Search
1 - 1 of 1 results
|
PIC16F1939T-I/MP
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 28672 | 1024 | PIC16 | 32 MHz | 36 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 4.1 mA | 5.5 V | 2.5 V | S-PQCC-N40 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | NO LEAD | 400 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-40 | compliant |