Filter Your Search
1 - 10 of 32 results
![]() |
PIC16F1937T-I/PT
Microchip Technology Inc
|
$1.7895 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 32 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
![]() |
PIC16F1937-I/MV
Microchip Technology Inc
|
$1.9094 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 32 MHz | 35 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQCC-N40 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | 40 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||
![]() |
PIC16F1937-I/ML
Microchip Technology Inc
|
$2.1035 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 32 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
![]() |
PIC16F1937-E/MV
Microchip Technology Inc
|
$2.3946 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 32 MHz | 35 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.3 V | AUTOMOTIVE | S-PQCC-N40 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | 40 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
![]() |
PIC16F1937-I/PT
Microchip Technology Inc
|
$2.4051 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 32 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
![]() |
PIC16F1937-I/P
Microchip Technology Inc
|
$2.4816 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 32 MHz | 35 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
![]() |
PIC16F1937-E/ML
Microchip Technology Inc
|
$2.5734 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 32 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 2.3 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
![]() |
PIC16F1937-E/P
Microchip Technology Inc
|
$2.6408 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 32 MHz | 35 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 2.3 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e3 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
![]() |
PIC16F1937-E/PT
Microchip Technology Inc
|
$2.6787 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 32 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 2.3 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
![]() |
PIC16F1937T-I/ML
Microchip Technology Inc
|
$2.8067 | Yes | Yes | Active | 8 | 32 MHz | 14336 | 512 | PIC16 | 32 MHz | 36 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip |