Parametric results for: PIC16F1936-I/MVVAO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f1936imvvao
Select parts from the table below to compare.
Compare
Compare
PIC16F1936-I/MVVAO
Microchip Technology Inc
Check for Price Active 8 32 MHz 14336 512 PIC16 20 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 7.5 mA 5.5 V 2.3 V S-PQCC-N28 85 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC UQFN-28 compliant