Filter Your Search
1 - 1 of 1 results
|
PIC16F19176-E/MV
Microchip Technology Inc
|
$1.8973 | Yes | Active | 8 | 32 MHz | 28672 | 2048 | PIC16 | 32 MHz | 35 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 5.5 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N40 | e3 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | UQFN-40 | compliant | EAR99 | 8542.31.00.01 | 2017-06-22 | Microchip |