Filter Your Search
1 - 1 of 1 results
|
PIC16F18875-I/PTVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 14336 | 1024 | 1024 | PIC16 | 32 MHz | 36 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | YES | NO | YES | NO | 8 | 8 | YES | FLASH | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 |