Parametric results for: PIC16F1847T-E/SS under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16f1847tess
Select parts from the table below to compare.
Compare
Compare
PIC16F1847T-E/SS
Microchip Technology Inc
Check for Price Yes Yes Active 8 32 MHz 14336 1024 1024 PIC16 32 MHz 16 5 YES 3 V MICROCONTROLLER, RISC CMOS 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO YES NO NO 1 1 8 8 YES FLASH 10 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP SSOP-20 20 compliant EAR99 8542.31.00.01
PIC16F1847T-E/SSVAO
Microchip Technology Inc
Check for Price Yes Active 8 32 MHz 14336 PIC16 32 MHz 16 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V YES NO YES 8 YES FLASH 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 e3 125 °C -40 °C AEC-Q100 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant EAR99 8542.31.00.01