Filter Your Search
1 - 2 of 2 results
|
PIC16F1787-I/P
Microchip Technology Inc
|
$2.4983 | Yes | Active | 8 | 32 MHz | 14336 | 1024 | 1024 | PIC16 | 20 MHz | 36 | 5 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 7.5 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 50.8 mm | MICROCHIP TECHNOLOGY INC | PDIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16F1787-I/PT
Microchip Technology Inc
|
$2.7623 | Yes | Active | 8 | 32 MHz | 14336 | 1024 | 1024 | PIC16 | 20 MHz | 36 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 7.5 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | Microchip |