Filter Your Search
1 - 1 of 1 results
|
PIC16F1705-E/SP
Microchip Technology Inc
|
Check for Price | Active | 8 | 32 MHz | 14336 | 1024 | 32 MHz | 12 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDIP-T14 | 125 °C | -40 °C | TS 16949 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | 3A991.A.2 | 8542.31.00.01 |