Filter Your Search
1 - 1 of 1 results
|
PIC16F15345-I/ML
Microchip Technology Inc
|
Check for Price | Active | 32 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 18 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 14 | YES | FLASH | 3.6 mA | 5.5 V | 2.3 V | INDUSTRIAL | S-PQCC-N20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-20 | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-05-08 |