Filter Your Search
1 - 1 of 1 results
|
PIC16F15325T-E/SLVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 14336 | 1024 | PIC16 | 32 MHz | 12 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | 3A991.A.2 | 8542.31.00.01 |