Parametric results for: PIC16F15274T-I/MP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16f15274timp
Select parts from the table below to compare.
Compare
Compare
PIC16F15274T-I/MP
Microchip Technology Inc
Check for Price Yes Active 8 32 MHz 7168 512 PIC16 32 MHz 36 4 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N40 e3 1 85 °C -40 °C 40 PLASTIC/EPOXY HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 400 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC QFN-40 compliant Microchip