Filter Your Search
1 - 1 of 1 results
|
PIC16F15244-E/P
Microchip Technology Inc
|
$1.4581 | Active | 8 | 32 MHz | 7168 | 512 | 512 | PIC16 | 32 MHz | 18 | 4 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDIP-T20 | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP20,.3 | compliant | EAR99 | 8542.31.00.01 | 2020-04-16 | Microchip |