Filter Your Search
1 - 1 of 1 results
|
PIC16F1512-E/SO
Microchip Technology Inc
|
$1.5840 | Yes | Active | 8 | 20 MHz | 3584 | 128 | PIC16 | 20 MHz | 25 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.3V @ 16MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 2.3 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip |