Filter Your Search
1 - 2 of 2 results
![]() |
PIC16F1507-I/SS
Microchip Technology Inc
|
$0.9938 | Yes | Active | 8 | 20 MHz | 3584 | 128 | PIC16 | 20 MHz | 18 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 1.8 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16F1507-I/SSVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 3584 | 128 | PIC16 | 20 MHz | 18 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 2.3 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 1.8 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | e3 | 85 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | EAR99 | 8542.31.00.01 |