Parametric results for: PIC16F1503T-I/MG under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16f1503timg
Select parts from the table below to compare.
Compare
Compare
PIC16F1503T-I/MG
Microchip Technology Inc
$1.2045 Yes Active 8 20 MHz 3584 128 128 PIC16 20 MHz 12 3 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.3V MIN AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 8 8 YES FLASH 1.8 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N16 Not Qualified e3 1 85 °C -40 °C 260 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC QFN QFN-16 16 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC16F1503T-I/MGVAO
Microchip Technology Inc
Check for Price Yes Active 8 20 MHz 3584 128 PIC16 20 MHz 12 3 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 8 8 YES FLASH 1.8 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N16 e3 85 °C -40 °C AEC-Q100; TS 16949 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC QFN-16 compliant EAR99 8542.31.00.01