Parametric results for: PIC16CR58B-04E/SS under Microcontrollers

Filter Your Search

1 - 3 of 3 results

All Filters
|
42048121620
-
Manufacturer Part Number: pic16cr58b04ess
Select parts from the table below to compare.
Compare
Select Parts Part Number
PIC16CR58B-04E/SS301
Microchip Technology Inc
PIC16CR58B-04E/SS123
Microchip Technology Inc
PIC16CR58B-04E/SS
Microchip Technology Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
DAC Channels DMA Channels Has ADC On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Date Of Intro
Part Package Code
Pin Count
Active 8 20 MHz 2048 PIC16 4 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO MROM 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 125 °C -40 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 1.98 mm 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant 8542.31.00.01 2017-12-19
Active 8 20 MHz 2048 PIC16 4 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO MROM 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 125 °C -40 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 1.98 mm 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant 8542.31.00.01 2017-12-19
Yes Yes Not Recommended 8 4 MHz 2048 73 PIC16 4 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO MROM 3.3 mA 5.5 V 3 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.98 mm 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP, SSOP20,.3 compliant 8542.31.00.01 SSOP 20
Compare
PIC16CR58B-04E/SS301
Microchip Technology Inc
Check for Price Buy Active 8 20 MHz 2048 PIC16 4 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO MROM 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 125 °C -40 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 1.98 mm 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant 8542.31.00.01 2017-12-19
PIC16CR58B-04E/SS123
Microchip Technology Inc
Check for Price Buy Active 8 20 MHz 2048 PIC16 4 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO MROM 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G20 125 °C -40 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 1.98 mm 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant 8542.31.00.01 2017-12-19
PIC16CR58B-04E/SS
Microchip Technology Inc
Check for Price Buy Yes Yes Not Recommended 8 4 MHz 2048 73 PIC16 4 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO MROM 3.3 mA 5.5 V 3 V AUTOMOTIVE R-PDSO-G20 Not Qualified e3 1 125 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.98 mm 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP, SSOP20,.3 compliant 8542.31.00.01 SSOP 20