Filter Your Search
1 - 6 of 6 results
|
PIC16CR56AXTE/SO
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 1024 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 6 V | 3.25 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | 8542.31.00.01 | 2017-12-19 | ||
|
PIC16CR56AXTE/SO123
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 1024 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 6 V | 3.25 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | 8542.31.00.01 | 2017-12-19 | ||
|
PIC16CR56A-XTE/SO
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 1024 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 6 V | 3.25 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 8542.31.00.01 | |||
|
PIC16CR56AXTE/SO301
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 1024 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 6 V | 3.25 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | 8542.31.00.01 | 2017-12-19 | ||
|
PIC16CR56A-XTE/SO123
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 1024 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 6 V | 3.25 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 8542.31.00.01 | |||
|
PIC16CR56A-XTE/SO301
Microchip Technology Inc
|
Check for Price | Active | 8 | 20 MHz | 1024 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 6 V | 3.25 V | AUTOMOTIVE | R-PDSO-G18 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | 8542.31.00.01 |