Filter Your Search
1 - 1 of 1 results
|
PIC16CR56AT-LPE/SS301
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 1024 | PIC16 | 40 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 6 V | 2.5 V | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-19 |