Filter Your Search
1 - 1 of 1 results
|
PIC16CR56A-10E/JW123
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 1024 | PIC16 | 10 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-CDIP-T18 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 8542.31.00.01 | 2017-12-19 |