Filter Your Search
1 - 1 of 1 results
|
PIC16C923-08I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 4096 | 176 | PIC | 8 MHz | 50 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 14 | YES | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | 64 | compliant | 8542.31.00.01 |