Filter Your Search
1 - 8 of 8 results
|
PIC16C84A-04/P
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 1 MHz | 1024 | 68 | PIC16 | 10 MHz | NO | 5 V | MICROCONTROLLER, RISC | CMOS | EEPROM | 4.5 mA | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | 18 | compliant | 8542.31.00.01 | |||
|
PIC16C84A-10/SO
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 2.5 MHz | 1024 | 68 | PIC16 | 10 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | EEPROM | 10 mA | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | 18 | compliant | 8542.31.00.01 | |||
|
PIC16C84A-10/P
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 2.5 MHz | 1024 | 68 | PIC16 | 10 MHz | NO | 5 V | MICROCONTROLLER, RISC | CMOS | EEPROM | 10 mA | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | 18 | compliant | 8542.31.00.01 | |||
|
PIC16C84A-10I/P
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 2.5 MHz | 1024 | 68 | PIC16 | 10 MHz | NO | 5 V | MICROCONTROLLER, RISC | CMOS | EEPROM | 10 mA | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | 18 | compliant | 8542.31.00.01 | ||
|
PIC16C84A-04I/P
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 1 MHz | 1024 | 68 | PIC16 | 10 MHz | NO | 5 V | MICROCONTROLLER, RISC | CMOS | EEPROM | 4.5 mA | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | 18 | compliant | 8542.31.00.01 | ||
|
PIC16C84A-10I/SO
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 2.5 MHz | 1024 | 68 | PIC16 | 10 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | EEPROM | 10 mA | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | 18 | compliant | 8542.31.00.01 | ||
|
PIC16C84A-04I/SO
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 1 MHz | 1024 | 68 | PIC16 | 10 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | EEPROM | 4.5 mA | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | 18 | compliant | 8542.31.00.01 | ||
|
PIC16C84A-04/SO
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 1 MHz | 1024 | 68 | PIC16 | 10 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | EEPROM | 4.5 mA | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | 18 | compliant | 8542.31.00.01 |