Parametric results for: PIC16C773-04I/SP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16c77304isp
Select parts from the table below to compare.
Compare
Compare
PIC16C773-04I/SP
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 4 MHz 4096 256 256 PIC16 4 MHz 21 3 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO NO 13 1 8 14 YES OTPROM 30 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.06 mm 7.62 mm 34.67 mm MICROCHIP TECHNOLOGY INC DIP SDIP-28 28 compliant EAR99 8542.31.00.01