Filter Your Search
1 - 1 of 1 results
|
PIC16C76-10/SP
Microchip Technology Inc
|
$5.8072 | Yes | Yes | Not Recommended | 8 | 20 MHz | 8192 | 368 | PIC16 | 10 MHz | 22 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 14 | YES | OTPROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip |