Parametric results for: PIC16C73B-20I/SP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16c73b20isp
Select parts from the table below to compare.
Compare
Compare
PIC16C73B-20I/SP
Microchip Technology Inc
$4.2648 Yes Yes Not Recommended 8 20 MHz 4096 192 PIC16 20 MHz 22 7 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO 1 1 8 14 YES OTPROM 20 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 15.24 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 28 compliant EAR99 8542.31.00.01 1990-01-01 Microchip