Filter Your Search
1 - 10 of 227 results
|
PIC16C72AT-04/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 128 | PIC16 | 4 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | OTPROM | 5 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | |||||
|
PIC16C72AT-20I/SS
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | OTPROM | 20 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MS-150, SSOP-28 | 28 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | ||||
|
PIC16C72A-04I/SP
Microchip Technology Inc
|
$2.7455 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 128 | PIC16 | 4 MHz | 22 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | OTPROM | 5 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | 28 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | |||||
|
PIC16C72A-20/SO
Microchip Technology Inc
|
$3.1365 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | OTPROM | 20 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | EAR99 | ||||
|
PIC16C72A-04/SO
Microchip Technology Inc
|
$3.2902 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 128 | PIC16 | 4 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | OTPROM | 5 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | EAR99 | ||||
|
PIC16C72A-04/SS
Microchip Technology Inc
|
$3.3032 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 128 | PIC16 | 4 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | OTPROM | 5 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MS-150, SSOP-28 | 28 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | EAR99 | ||||
|
PIC16C72A-20/SP
Microchip Technology Inc
|
$3.3191 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 22 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | OTPROM | 20 mA | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | 28 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | ||||||
|
PIC16C72A-20/SS
Microchip Technology Inc
|
$3.4067 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | OTPROM | 20 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MS-150, SSOP-28 | 28 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | EAR99 | ||||
|
PIC16C72A-04I/SS
Microchip Technology Inc
|
$3.5011 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 128 | PIC16 | 4 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | OTPROM | 5 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MS-150, SSOP-28 | 28 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | EAR99 | ||
|
PIC16C72A-04/SP
Microchip Technology Inc
|
$3.5104 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 128 | PIC16 | 4 MHz | 22 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | OTPROM | 5 mA | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | 28 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | EAR99 |