Parametric results for: PIC16C717-/JW under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16c717jw
Select parts from the table below to compare.
Compare
Compare
PIC16C717/JW
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 2048 256 PIC 20 MHz 16 NO 5 V MICROCONTROLLER, RISC CMOS CAN ALSO OPERATE AT 2.5V MIN SUPPLY NO NO YES 14 YES UVPROM 5.5 V 5 V COMMERCIAL R-GDIP-T20 Not Qualified e3 70 °C 20 CERAMIC, GLASS-SEALED WDIP DIP18,.3 RECTANGULAR IN-LINE, WINDOW MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.95 mm 7.62 mm 22.86 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, WINDOWED, MO-036, CERDIP-20 20 compliant 8542.31.00.01