Filter Your Search
1 - 2 of 2 results
|
PIC16C715-20E/SOVAO
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED-POINT | YES | NO | YES | 1 | 8 | 14 | NO | OTPROM | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G18 | e3 | 125 °C | -40 °C | AEC-Q100 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5055 mm | 11.544 mm | MICROCHIP TECHNOLOGY INC | SOP-18 | compliant | EAR99 | 8542.31.00.01 | |||||||
|
PIC16C715-20E/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | PIC | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | NO | OTPROM | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5055 mm | 11.544 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, SOP-18 | compliant | EAR99 | 8542.31.00.01 | SOIC | 18 |