Parametric results for: PIC16C711-04/SO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16c71104so
Select parts from the table below to compare.
Compare
Compare
PIC16C711-04/SO
Microchip Technology Inc
$2.9187 Yes Yes Not Recommended 8 4 MHz 1024 68 PIC16 4 MHz 13 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED-POINT YES NO YES 1 8 14 NO OTPROM 30 mA 5.5 V 5 V COMMERCIAL R-PDSO-G18 Not Qualified e3 1 70 °C 260 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.5055 mm 11.544 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-18 18 compliant EAR99 8542.31.00.01 1990-01-01 Microchip