Parametric results for: PIC16C672 under Microcontrollers

Filter Your Search

1 - 10 of 28 results

|
-
-
Manufacturer Part Number: pic16c672
Select parts from the table below to compare.
Compare
Compare
PIC16C67-20/P
Microchip Technology Inc
$7.6469 Yes Yes Not Recommended 8 20 MHz 8192 368 PIC16 20 MHz 33 5 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 4 8 14 NO EPROM 20 mA 5.5 V 4.5 V COMMERCIAL R-CDIP-T40 Not Qualified e3 70 °C 260 TS 16949 40 CERAMIC, METAL-SEALED COFIRED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.07 mm MICROCHIP TECHNOLOGY INC DIP 0.600 INCH, WINDOWED, CERAMIC, DIP-40 40 compliant EAR99 8542.31.00.01 1993-07-01 Microchip
PIC16C67-20I/L
Microchip Technology Inc
$7.8917 Yes Yes Not Recommended 8 20 MHz 8192 368 PIC16 20 MHz 33 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 4 8 14 NO EPROM 20 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-J44 Not Qualified e3 85 °C -40 °C TS 16949 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 16.59 mm 16.59 mm MICROCHIP TECHNOLOGY INC LCC PLASTIC, LCC-44 44 compliant EAR99 8542.31.00.01 1993-07-01 Microchip
PIC16C67-20I/P
Microchip Technology Inc
$9.5541 Yes Yes Not Recommended 8 20 MHz 8192 368 PIC16 20 MHz 33 5 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 4 8 14 NO EPROM 20 mA 5.5 V 4.5 V INDUSTRIAL R-CDIP-T40 Not Qualified e3 85 °C -40 °C 260 TS 16949 40 CERAMIC, METAL-SEALED COFIRED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.715 mm 15.24 mm 52.07 mm MICROCHIP TECHNOLOGY INC DIP 0.600 INCH, WINDOWED, CERAMIC, DIP-40 40 compliant EAR99 8542.31.00.01 1993-07-01 Microchip
PIC16C67-20/PQ
Microchip Technology Inc
$9.7022 Yes Yes Not Recommended 8 20 MHz 8192 368 PIC16 20 MHz 33 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 4 8 14 NO EPROM 20 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified e3 3 70 °C 260 TS 16949 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK MATTE TIN GULL WING 800 µm QUAD 2.35 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, PLASTIC, MQFP-44 44 compliant EAR99 8542.31.00.01 1993-07-01
PIC16C67-20/L
Microchip Technology Inc
$11.0371 Yes Yes Not Recommended 8 20 MHz 8192 368 PIC16 20 MHz 33 5 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 4 8 14 NO EPROM 20 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 70 °C TS 16949 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.572 mm 16.59 mm 16.59 mm MICROCHIP TECHNOLOGY INC LCC PLASTIC, LCC-44 44 compliant EAR99 8542.31.00.01 1993-07-01 Microchip
PIC16C67-20/PQXXX
Microchip Technology Inc
Check for Price Yes Active 8 5 MHz 8192 368 PIC16 20 MHz 33 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 14 YES UVPROM 30 mA 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified 70 °C 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01
PIC16C67-20/LXXX
Microchip Technology Inc
Check for Price Yes Active 8 5 MHz 8192 368 PIC16 20 MHz 33 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 14 YES UVPROM 30 mA 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 16.59 mm 16.59 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01
PIC16C67-20/PXXX
Microchip Technology Inc
Check for Price Yes Active 8 5 MHz 8192 368 PIC16 20 MHz 33 3 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 14 YES UVPROM 30 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 51.689 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01
PIC16C67-20E/PQXXX
Microchip Technology Inc
Check for Price Yes Active 8 5 MHz 8192 368 PIC16 20 MHz 33 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 14 YES UVPROM 30 mA 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G44 Not Qualified 125 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.52SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01
PIC16C67-20/JW
Microchip Technology Inc
Check for Price Active 8 5 MHz 8192 368 PIC16 20 MHz 33 3 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 14 YES UVPROM 20 mA 5.5 V 4.5 V COMMERCIAL R-CDIP-T40 Not Qualified 70 °C ISO/TS-16949 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 15.24 mm 52.07 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01