Filter Your Search
1 - 1 of 1 results
|
PIC16C65B-04I/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 4 MHz | 4096 | 192 | PIC | 4 MHz | 33 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | YES | OTPROM | 5 mA | 5.5 V | 3 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | ISO/TS-16949 | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERDIP-40 | 40 | compliant | 8542.31.00.01 |