Filter Your Search
1 - 10 of 142 results
|
PIC16C64A-04/P
Microchip Technology Inc
|
$4.4849 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 128 | PIC16 | 4 MHz | 33 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | 14 | NO | OTPROM | 20 mA | 6 V | 4 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e3 | 70 °C | 260 | TS 16949 | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | 40 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | Microchip | ||||
|
PIC16C64A-10/P
Microchip Technology Inc
|
$4.9130 | Yes | Yes | Not Recommended | 8 | 10 MHz | 2048 | 128 | PIC16 | 10 MHz | 33 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 14 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e3 | 70 °C | 260 | TS 16949 | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | WDIP, DIP40,.6 | 40 | compliant | 8542.31.00.01 | 1993-07-01 | Microchip | |||||
|
PIC16C64A-20/P
Microchip Technology Inc
|
$5.1891 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 33 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | 14 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e3 | 70 °C | 260 | TS 16949 | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | 40 | compliant | 8542.31.00.01 | 1993-07-01 | Microchip | |||||
|
PIC16C64A-10/L
Microchip Technology Inc
|
$5.5106 | Yes | Yes | Not Recommended | 8 | 10 MHz | 2048 | 128 | PIC16 | 10 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 14 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | TS 16949 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.59 mm | 16.59 mm | MICROCHIP TECHNOLOGY INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | Microchip | |||||
|
PIC16C64A-20I/P
Microchip Technology Inc
|
$5.8504 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 33 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | 14 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | WDIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | ||||
|
PIC16C64A-04I/P
Microchip Technology Inc
|
$5.8941 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 128 | PIC16 | 4 MHz | 33 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | 14 | NO | OTPROM | 20 mA | 6 V | 4 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.07 mm | MICROCHIP TECHNOLOGY INC | DIP | WDIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | Microchip | |||
|
PIC16C64A-04/PQ
Microchip Technology Inc
|
$5.9735 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 128 | PIC16 | 4 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | 14 | NO | OTPROM | 20 mA | 6 V | 4 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | Microchip | |||
|
PIC16C64A-10/PQ
Microchip Technology Inc
|
$6.2315 | Yes | Yes | Not Recommended | 8 | 10 MHz | 2048 | 128 | PIC16 | 10 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 14 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | Microchip | |||
|
PIC16C64A-04/L
Microchip Technology Inc
|
$6.3987 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 128 | PIC16 | 4 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 4 | 8 | 14 | NO | OTPROM | 20 mA | 6 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 70 °C | TS 16949 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.59 mm | 16.59 mm | MICROCHIP TECHNOLOGY INC | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | Microchip | |||||
|
PIC16C64A-04I/PQ
Microchip Technology Inc
|
$6.4968 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 128 | PIC16 | 4 MHz | 33 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 3 | 8 | 14 | NO | OTPROM | 20 mA | 6 V | 4 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | QFP, QFP44,.5SQ,32 | 44 | compliant | EAR99 | 8542.31.00.01 | 1993-07-01 | Microchip |