Filter Your Search
1 - 1 of 1 results
|
PIC16C63AT-04I/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 192 | PIC16 | 4 MHz | 22 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | OTPROM | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MS-150, SSOP-28 | 28 | compliant | 8542.31.00.01 |