Filter Your Search
1 - 1 of 1 results
|
PIC16C63AT-04E/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 192 | PIC16 | 4 MHz | 22 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | OTPROM | 5.5 V | 4 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | ISO/TS-16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | 8542.31.00.01 |