Filter Your Search
1 - 1 of 1 results
![]() |
PIC16C63A-04I/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4096 | 192 | PIC16 | 4 MHz | 22 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | YES | UVPROM | 2 mA | 5.5 V | 3 V | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | ISO/TS-16949 | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.3 | RECTANGULAR | IN-LINE, WINDOW | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 37.02 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, CERDIP-28 | 28 | compliant | 8542.31.00.01 |