Filter Your Search
1 - 2 of 2 results
|
PIC16C62B-20I/SO
Microchip Technology Inc
|
$3.6862 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | YES | OTPROM | 20 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | ||
|
PIC16C62B-20I/SOXXX
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 22 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | UVPROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 |