Filter Your Search
1 - 2 of 2 results
|
PIC16C62A-04E/SP
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 4 MHz | 2048 | 128 | PIC | 4 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | OTPROM | 30 mA | 6 V | 4 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | ISO/TS-16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP28,.3 | 28 | compliant | 8542.31.00.01 | Microchip | ||
|
PIC16C62A-04E/SPXXX
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 5 MHz | 2048 | 128 | PIC16 | 4 MHz | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | UVPROM | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 |