Filter Your Search
1 - 1 of 1 results
|
PIC16C622A-04E/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 128 | PIC16 | 4 MHz | 13 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 2 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 |