Filter Your Search
1 - 4 of 4 results
|
PIC16C621T-20I/P
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 1024 | 80 | PIC | 20 MHz | 13 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 20 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | compliant | 8542.31.00.01 | ||||||||
|
PIC16C621T-20I/SS
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 1024 | 80 | PIC | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 20 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | 20 | unknown | 8542.31.00.01 | ||
|
PIC16C621T-20I/SO
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 1024 | 80 | PIC | 20 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 20 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | unknown | 8542.31.00.01 | ||
|
PIC16C621T-20I/JW
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 20 MHz | 13 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | UVPROM | 20 mA | 6 V | 4 V | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, CERDIP-18 | 18 | compliant | 8542.31.00.01 |