Filter Your Search
1 - 2 of 2 results
|
PIC16C620-04/JW
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 4 MHz | 512 | 80 | PIC | 4 MHz | 13 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | UVPROM | 3.3 mA | 6 V | 4 V | COMMERCIAL | R-GDIP-T18 | Not Qualified | e3 | 70 °C | 18 | CERAMIC, GLASS-SEALED | WDIP | DIP18,.3 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | WDIP, DIP18,.3 | 18 | compliant | 8542.31.00.01 | ||||
|
PIC16C620-04JW
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 4 MHz | 4 MHz | 13 | NO | MICROCONTROLLER, RISC | NO | NO | NO | NO | UVPROM | 3.3 mA | 6 V | 4 V | COMMERCIAL | R-GDIP-T18 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 18 | compliant |