Filter Your Search
1 - 2 of 2 results
|
PIC16C620/JW
Microchip Technology Inc
|
$5.1727 | Yes | Obsolete | 8 | 20 MHz | 200 kHz | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 6 V | 3 V | COMMERCIAL | R-CDIP-T18 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | WDIP, | 18 | compliant | ||||||||
|
PIC16C620-/JW
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 512 | 80 | PIC | 13 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 20 mA | COMMERCIAL | R-CDIP-T18 | Not Qualified | e3 | 70 °C | 18 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP18,.3 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | WDIP, DIP18,.3 | 18 | compliant | 8542.31.00.01 |