Filter Your Search
1 - 5 of 5 results
|
PIC16C61-04I/JW
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 1024 | 36 | PIC | 4 MHz | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | UVPROM | 3.3 mA | 6 V | 5 V | INDUSTRIAL | R-GDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, CERDIP-18 | 18 | unknown | 8542.31.00.01 | |||||||||
|
PIC16C61-04I/SO
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 1024 | 36 | PIC | 4 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 3.3 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5055 mm | 11.544 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | unknown | 8542.31.00.01 | ||||||
|
PIC16C61-04I/P
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 1024 | 36 | PIC | 4 MHz | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | OTPROM | 3.3 mA | 6 V | 5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 7.62 mm | 22.987 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | unknown | 8542.31.00.01 | ||||||
|
PIC16C61-04I/PXXX
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 4 MHz | 1024 | 36 | PIC | 4 MHz | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | UVPROM | 3.3 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||
|
PIC16C61-04I/SOXXX
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 4 MHz | 1024 | 36 | PIC | 4 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | UVPROM | 3.3 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 |