Parametric results for: PIC16C58B-40/P under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16c58b40p
Select parts from the table below to compare.
Compare
Compare
PIC16C58B-40/P
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 40 MHz 2048 73 PIC16 40 MHz 12 1 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 5.5 V 5 V COMMERCIAL R-PDIP-T18 Not Qualified e3 70 °C 260 ISO/TS-16949 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 22.8 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP18,.3 18 compliant EAR99 8542.31.00.01 Microchip