Filter Your Search
1 - 5 of 5 results
|
PIC16C58B/SS301
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 2048 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | 8542.31.00.01 | 2017-12-19 | ||||||||||
|
PIC16C58B/SS123
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 2048 | PIC16 | 4 MHz | 12 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | 8542.31.00.01 | 2017-12-19 | ||||||||||
|
PIC16C58B-/SSXXX
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 5 MHz | 2048 | 73 | PIC16 | 40 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP, SSOP20,.3 | compliant | 8542.31.00.01 | SSOP | 20 | 3A991.A.2 | ||||||
|
PIC16C58B-/SS
Microchip Technology Inc
|
Check for Price | Contact Manufacturer | 8 | 5 MHz | 2048 | 73 | PIC16 | 40 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | UVPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP, SSOP20,.3 | compliant | 8542.31.00.01 | SSOP | 20 | 3A991.A.2 | ||||||
|
PIC16C58B/SS
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 40 MHz | 2048 | 73 | 73 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | 8 | NO | EPROM | 6.25 V | 2 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP, | compliant | 8542.31.00.01 | 2017-12-19 |