Filter Your Search
1 - 2 of 2 results
|
PIC16C58A20I/SSXXX
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 5 MHz | 2048 | 73 | PIC16 | 4 MHz | 12 | YES | 5.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | 12 | NO | UVPROM | 20 mA | 6.25 V | 2.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.29 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||
|
PIC16C58A-20I/SS
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 2048 | 73 | PIC | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | OTPROM | 17 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | SSOP | SSOP, SSOP20,.3 | 20 |