Filter Your Search
1 - 2 of 2 results
|
PIC16C57TI/SS123
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 2048 | PIC | 40 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 5 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP, | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-19 | ||
|
PIC16C57T-I/SS123
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 2048 | PIC | 40 MHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6.25 V | 5 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 |