Filter Your Search
1 - 3 of 3 results
|
PIC16C57C-LPE/SP
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 2048 | PIC | 40 MHz | 20 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-19 | ||
|
PIC16C57C-LPE/SP123
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 2048 | PIC | 40 MHz | 20 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-19 | ||
|
PIC16C57C-LPE/SP301
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 2048 | PIC | 40 MHz | 20 | 1 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | EPROM | 6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-19 |